MSP430FE4272 - Energy/Power Meter Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM430-FE4272

DigiKey Part Number
296-45703-ND
Manufacturer
Manufacturer Product Number
EVM430-FE4272
Description
EVAL BOARD FOR MSP430FE4272
Customer Reference
Detailed Description
MSP430FE4272 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Energy/Power Meter
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
MSP430FE4272
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.