
EVM430-CAPMINI | |
|---|---|
DigiKey Part Number | 296-EVM430-CAPMINI-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-CAPMINI |
Description | CAPACITIVE TOUCH EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2512 CapTIvate™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | ||
Utilized IC / Part | MSP430FR2512 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio, IAR EW | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.82000 | kr.92.82 |
| Unit Price without VAT: | kr.92.82000 |
|---|---|
| Unit Price with VAT: | kr.116.02500 |





