
ESD862DBZR | |
|---|---|
DigiKey Part Number | 296-ESD862DBZRTR-ND - Tape & Reel (TR) 296-ESD862DBZRCT-ND - Cut Tape (CT) 296-ESD862DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD862DBZR |
Description | TVS DIODE 36VWM 61VC SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 44.2V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.1A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | CAN, Telecom, USB | |
Capacitance @ Frequency | 2.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.17700 | kr.11.77 |
| 25 | kr.1.04160 | kr.26.04 |
| 100 | kr.0.89250 | kr.89.25 |
| 250 | kr.0.82176 | kr.205.44 |
| 500 | kr.0.77906 | kr.389.53 |
| 1.000 | kr.0.74389 | kr.743.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70048 | kr.2,101.44 |
| 6.000 | kr.0.67923 | kr.4,075.38 |
| 9.000 | kr.0.66859 | kr.6,017.31 |
| 15.000 | kr.0.65681 | kr.9,852.15 |
| 21.000 | kr.0.64992 | kr.13,648.32 |
| 30.000 | kr.0.64329 | kr.19,298.70 |
| 75.000 | kr.0.62902 | kr.47,176.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


