
TPS7A2150PQWDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2150PQWDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2150PQWDSGRQ1CT-ND - Cut Tape (CT) 296-TPS7A2150PQWDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2150PQWDSGRQ1 |
Description | IC REG LINEAR 5V 500MA 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.94200 | kr.39.42 |
| 25 | kr.3.55200 | kr.88.80 |
| 100 | kr.3.11980 | kr.311.98 |
| 250 | kr.2.91380 | kr.728.45 |
| 500 | kr.2.78972 | kr.1,394.86 |
| 1.000 | kr.2.68748 | kr.2,687.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56115 | kr.7,683.45 |
| 6.000 | kr.2.49936 | kr.14,996.16 |
| 9.000 | kr.2.46841 | kr.22,215.69 |
| 15.000 | kr.2.43412 | kr.36,511.80 |
| 21.000 | kr.2.41408 | kr.50,695.68 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |


