
ESD501DPYR | |
|---|---|
DigiKey Part Number | 296-ESD501DPYRTR-ND - Tape & Reel (TR) 296-ESD501DPYRCT-ND - Cut Tape (CT) 296-ESD501DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD501DPYR |
Description | TVS DIODE 12VWM 23VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 13.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.77700 | kr.27.77 |
| 100 | kr.1.78030 | kr.178.03 |
| 500 | kr.1.34916 | kr.674.58 |
| 1.000 | kr.1.21005 | kr.1,210.05 |
| 2.000 | kr.1.09292 | kr.2,185.84 |
| 5.000 | kr.0.96603 | kr.4,830.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.88756 | kr.8,875.60 |
| 20.000 | kr.0.82157 | kr.16,431.40 |
| 30.000 | kr.0.78796 | kr.23,638.80 |
| 50.000 | kr.0.75020 | kr.37,510.00 |
| 70.000 | kr.0.72785 | kr.50,949.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |










