ESD224DQAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet
10-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD224DQAR

DigiKey Part Number
296-51107-2-ND - Tape & Reel (TR)
296-51107-1-ND - Cut Tape (CT)
296-51107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD224DQAR
Description
TVS DIODE 3.6VWM 14VC 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD224DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
7.9V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
17W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.16000kr.5.16
10kr.3.21200kr.32.12
100kr.2.07690kr.207.69
500kr.1.58618kr.793.09
1.000kr.1.42809kr.1,428.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22705kr.3,681.15
6.000kr.1.12577kr.6,754.62
9.000kr.1.07418kr.9,667.62
15.000kr.1.01620kr.15,243.00
21.000kr.0.98187kr.20,619.27
30.000kr.0.95138kr.28,541.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.16000
Unit Price with VAT:kr.6.45000