
EM1402EVM | |
|---|---|
DigiKey Part Number | 296-47699-ND |
Manufacturer | |
Manufacturer Product Number | EM1402EVM |
Description | EVAL BOARD FOR BQ76PL455A-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76PL455A-Q1 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | BQ76PL455A-Q1 | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19,342.26000 | kr.19,342.26 |
| Unit Price without VAT: | kr.19,342.26000 |
|---|---|
| Unit Price with VAT: | kr.24,177.82500 |

