
DS99R106SQ/NOPB | |
|---|---|
DigiKey Part Number | DS99R106SQ/NOPBTR-ND - Tape & Reel (TR) DS99R106SQ/NOPBCT-ND - Cut Tape (CT) DS99R106SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS99R106SQ/NOPB |
Description | IC DESERIALIZ 40MHZ 24BIT 48WQFN |
Customer Reference | |
Detailed Description | 960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R106SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 960Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.26000 | kr.75.26 |
| 10 | kr.59.05700 | kr.590.57 |
| 25 | kr.55.00840 | kr.1,375.21 |
| 100 | kr.50.55710 | kr.5,055.71 |
| Unit Price without VAT: | kr.75.26000 |
|---|---|
| Unit Price with VAT: | kr.94.07500 |

