
DS92LV3241TVS/NOPB | |
|---|---|
DigiKey Part Number | DS92LV3241TVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV3241TVS/NOPB |
Description | IC SERIALIZER LVDS 32BIT 64TQFP |
Customer Reference | |
Detailed Description | 2.72Gbps Serializer 32 Input 4 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV3241TVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 2.72Gbps | |
Input Type | Channel Link II (LVCMOS) | |
Output Type | Channel Link II (LVDS) | |
Number of Inputs | 32 | |
Number of Outputs | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.75000 | kr.122.75 |
| 10 | kr.97.83000 | kr.978.30 |
| 25 | kr.91.60440 | kr.2,290.11 |
| Unit Price without VAT: | kr.122.75000 |
|---|---|
| Unit Price with VAT: | kr.153.43750 |







