Parametric Equivalent
Parametric Equivalent

DS92LV2422SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV2422SQX/NOPB |
Description | IC DESERIALIZER 24BIT 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2422SQX/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 24 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 2.1Gbps | Package / Case 60-WFQFN Exposed Pad |
Input Type Channel Link II (CML) | Supplier Device Package 60-WQFN (9x9) |
Output Type Channel Link II (LVCMOS) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LV2422SQ/NOPB | Texas Instruments | 0 | DS92LV2422SQ/NOPB-ND | kr.66.52917 | Parametric Equivalent |
| DS92LV2422SQE/NOPB | Texas Instruments | 1.179 | DS92LV2422SQE/NOPBCT-ND | kr.97.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.55.43772 | kr.110,875.44 |
| Unit Price without VAT: | kr.55.43772 |
|---|---|
| Unit Price with VAT: | kr.69.29715 |


