
DS92LV2411SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LV2411SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV2411SQE/NOPBCT-ND - Cut Tape (CT) DS92LV2411SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV2411SQE/NOPB |
Description | IC SERIALIZER 24BIT 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2411SQE/NOPB Models |
Category | Number of Inputs 24 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1.2Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type Channel Link II (LVCMOS) | Supplier Device Package 48-WQFN (7x7) |
Output Type Channel Link II (CML) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.55000 | kr.82.55 |
| 10 | kr.64.89000 | kr.648.90 |
| 25 | kr.60.48120 | kr.1,512.03 |
| 100 | kr.55.63600 | kr.5,563.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.53.32676 | kr.13,331.69 |
| 500 | kr.51.93474 | kr.25,967.37 |
| 750 | kr.51.23785 | kr.38,428.39 |
| 1.250 | kr.50.46538 | kr.63,081.73 |
| Unit Price without VAT: | kr.82.55000 |
|---|---|
| Unit Price with VAT: | kr.103.18750 |

