MCR18EZHFLR390 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 26.217
Unit Price: kr.1.46000
Datasheet

Upgrade


Bourns Inc.
In Stock: 737
Unit Price: kr.1.33000
Datasheet
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHFLR390

DigiKey Part Number
RHM.39QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHFLR390
Description
RES 0.39 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHFLR390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17429kr.871.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.17429
Unit Price with VAT:kr.0.21786