DS90UR906QSQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 917
Unit Price: kr.81.08870
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 34.298
Unit Price: kr.109.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.000
Unit Price: kr.68.66214
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.283
Unit Price: kr.68.66214
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.54.93978
Datasheet
1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR906QSQX/NOPB

DigiKey Part Number
DS90UR906QSQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UR906QSQX/NOPB
Description
IC DESERIALIZER 1.82GBPS 60WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR906QSQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
24
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
1.82Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link II, LVDS
Package / Case
60-WFQFN Exposed Pad
Output Type
LVCMOS
Supplier Device Package
60-WQFN (9x9)
Number of Inputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UR906QSQ/NOPBTexas Instruments917DS90UR906QSQ/NOPB-NDkr.81.08870Parametric Equivalent
DS90UR906QSQE/NOPBTexas Instruments34.298DS90UR906QSQE/NOPBCT-NDkr.109.24000Parametric Equivalent
DS90UR916QSQ/NOPBTexas Instruments17.000296-42709-2-NDkr.68.66214Parametric Equivalent
DS90UR916QSQE/NOPBTexas Instruments7.283296-40110-2-NDkr.68.66214Parametric Equivalent
DS90UR916QSQX/NOPBTexas Instruments0296-37351-2-NDkr.54.93978Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.64.83031kr.129,660.62
Manufacturers Standard Package
Unit Price without VAT:kr.64.83031
Unit Price with VAT:kr.81.03789