
DS90UR906QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS90UR906QSQE/NOPBTR-ND - Tape & Reel (TR) DS90UR906QSQE/NOPBCT-ND - Cut Tape (CT) DS90UR906QSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UR906QSQE/NOPB |
Description | IC DESERIALIZER 1.82GBPS 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR906QSQE/NOPB Models |
Category | Number of Outputs 24 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 1.82Gbps | Mounting Type Surface Mount |
Input Type FPD-Link II, LVDS | Package / Case 60-WFQFN Exposed Pad |
Output Type LVCMOS | Supplier Device Package 60-WQFN (9x9) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.24000 | kr.109.24 |
| 10 | kr.86.70000 | kr.867.00 |
| 25 | kr.81.06080 | kr.2,026.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.75.81424 | kr.18,953.56 |
| Unit Price without VAT: | kr.109.24000 |
|---|---|
| Unit Price with VAT: | kr.136.55000 |

