
DS90UR905QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UR905QSQX/NOPB |
Description | IC SERIALIZER 5-65MHZ 24B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR905QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.82Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link II, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.39432 | kr.140,985.80 |
| Unit Price without VAT: | kr.56.39432 |
|---|---|
| Unit Price with VAT: | kr.70.49290 |

