
DS90UB947TRGCTQ1 | |
|---|---|
DigiKey Part Number | 296-44817-2-ND - Tape & Reel (TR) 296-44817-1-ND - Cut Tape (CT) 296-44817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB947TRGCTQ1 |
Description | IC SERIALIZER OPN LDI-FPD 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 8 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB947TRGCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | LVDS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.91000 | kr.224.91 |
| 10 | kr.182.63200 | kr.1,826.32 |
| 25 | kr.172.07320 | kr.4,301.83 |
| 100 | kr.160.47470 | kr.16,047.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.139.48124 | kr.34,870.31 |
| Unit Price without VAT: | kr.224.91000 |
|---|---|
| Unit Price with VAT: | kr.281.13750 |



