1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB914ATRHSRQ1

DigiKey Part Number
296-46271-2-ND - Tape & Reel (TR)
296-46271-1-ND - Cut Tape (CT)
296-46271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB914ATRHSRQ1
Description
IC SER/DES 25-100MHZ FPD 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB914ATRHSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
1.4Gbps
Input Type
FPD-Link III, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
12
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.68.42000kr.68.42
10kr.53.45900kr.534.59
25kr.49.72960kr.1,243.24
100kr.45.63180kr.4,563.18
250kr.43.67744kr.10,919.36
500kr.42.49972kr.21,249.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.41.53041kr.41,530.41
Manufacturers Standard Package
Unit Price without VAT:kr.68.42000
Unit Price with VAT:kr.85.52500