
DS90LV804TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS90LV804TSQ/NOPBTR-ND - Tape & Reel (TR) DS90LV804TSQ/NOPBCT-ND - Cut Tape (CT) DS90LV804TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV804TSQ/NOPB |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV804TSQ/NOPB Models |
Category | Delay Time 2.0ns |
Manufacturer Texas Instruments | Capacitance - Input 3.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Current - Supply 117mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 32-WFQFN Exposed Pad |
Output LVDS | Supplier Device Package 32-WQFN (5x5) |
Data Rate (Max) 800Mbps | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 |
| 10 | kr.36.14400 | kr.361.44 |
| 25 | kr.33.46520 | kr.836.63 |
| 100 | kr.30.52390 | kr.3,052.39 |
| 250 | kr.29.64380 | kr.7,410.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.57976 | kr.27,579.76 |
| 2.000 | kr.27.00726 | kr.54,014.52 |
| Unit Price without VAT: | kr.46.85000 |
|---|---|
| Unit Price with VAT: | kr.58.56250 |









