
DS90LV048ATMTCX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATMTCX/NOPBTR-ND - Tape & Reel (TR) DS90LV048ATMTCX/NOPBCT-ND - Cut Tape (CT) DS90LV048ATMTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMTCX/NOPB |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.11.94200 | kr.119.42 |
| 25 | kr.10.91320 | kr.272.83 |
| 100 | kr.9.78050 | kr.978.05 |
| 250 | kr.9.24032 | kr.2,310.08 |
| 500 | kr.8.91494 | kr.4,457.47 |
| 1.000 | kr.8.64704 | kr.8,647.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.36424 | kr.20,910.60 |
| 5.000 | kr.8.19382 | kr.40,969.10 |
| 7.500 | kr.8.10845 | kr.60,813.37 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |









