
DS90LV031ATMTC | |
|---|---|
DigiKey Part Number | DS90LV031ATMTC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMTC |
Description | IC LINE DRIVER 4/0 CMOS 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.03000 | kr.28.03 |
| 10 | kr.21.28300 | kr.212.83 |
| 92 | kr.17.81457 | kr.1,638.94 |
| 184 | kr.17.10522 | kr.3,147.36 |
| Unit Price without VAT: | kr.28.03000 |
|---|---|
| Unit Price with VAT: | kr.35.03750 |

