DS90LV027AHMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 690
Unit Price: kr.26.43000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV027AHMX/NOPB

DigiKey Part Number
DS90LV027AHMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV027AHMX/NOPB
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV027AHMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
600Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 27.478 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.26432kr.15,660.80
5.000kr.6.12978kr.30,648.90
7.500kr.6.06241kr.45,468.07
Manufacturers Standard Package
Unit Price without VAT:kr.6.26432
Unit Price with VAT:kr.7.83040

Other Suppliers on DigiKey

27.478In Stock
Ships from Rochester Electronics, LLC