8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV017ATMX/NOPB

DigiKey Part Number
296-35387-2-ND - Tape & Reel (TR)
296-35387-1-ND - Cut Tape (CT)
296-35387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV017ATMX/NOPB
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV017ATMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
600Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.19000kr.8.19
10kr.5.97100kr.59.71
25kr.5.40400kr.135.10
100kr.4.78530kr.478.53
250kr.4.48948kr.1,122.37
500kr.4.31116kr.2,155.58
1.000kr.4.16442kr.4,164.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.56800kr.8,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.19000
Unit Price with VAT:kr.10.23750