1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011ATMF

DigiKey Part Number
DS90LV011ATMFTR-ND - Tape & Reel (TR)
DS90LV011ATMFCT-ND - Cut Tape (CT)
DS90LV011ATMFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV011ATMF
Description
IC TRANSCEIVER 1/0 SOT235
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011ATMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.299
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.88000kr.15.88
10kr.11.81200kr.118.12
25kr.10.78960kr.269.74
100kr.9.66810kr.966.81
250kr.9.13316kr.2,283.29
500kr.8.81064kr.4,405.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.54515kr.8,545.15
2.000kr.8.32663kr.16,653.26
3.000kr.8.21722kr.24,651.66
5.000kr.8.09597kr.40,479.85
7.000kr.8.02508kr.56,175.56
Manufacturers Standard Package
Unit Price without VAT:kr.15.88000
Unit Price with VAT:kr.19.85000