DS90LV001TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.849
Unit Price: kr.15.88000
Datasheet

Direct


onsemi
In Stock: 11.861
Unit Price: kr.14.02000
Datasheet

Similar


onsemi
In Stock: 5.164
Unit Price: kr.15.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: kr.137.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: kr.153.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.96.79730
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13.209
Unit Price: kr.69.96000
Datasheet
Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TM

DigiKey Part Number
DS90LV001TM-ND
Manufacturer
Manufacturer Product Number
DS90LV001TM
Description
IC REDRIVER LVDS 1CH 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types