
DS90CR286MTDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CR286MTDX/NOPBTR-ND - Tape & Reel (TR) DS90CR286MTDX/NOPBCT-ND - Cut Tape (CT) DS90CR286MTDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR286MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286MTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.88000 | kr.70.88 |
| 10 | kr.55.46900 | kr.554.69 |
| 25 | kr.51.61280 | kr.1,290.32 |
| 100 | kr.47.37180 | kr.4,737.18 |
| 250 | kr.46.84220 | kr.11,710.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.13007 | kr.43,130.07 |
| Unit Price without VAT: | kr.70.88000 |
|---|---|
| Unit Price with VAT: | kr.88.60000 |

