
DS90CR216MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR216MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR216MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR216MTD/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR216AMTD/NOPB | Texas Instruments | 278 | DS90CR216AMTD/NOPB-ND | kr.55.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.86000 | kr.71.86 |
| 10 | kr.56.20900 | kr.562.09 |
| 38 | kr.50.82632 | kr.1,931.40 |
| 114 | kr.47.68307 | kr.5,435.87 |
| 266 | kr.45.84113 | kr.12,193.74 |
| 532 | kr.44.62853 | kr.23,742.38 |
| 1.026 | kr.43.67834 | kr.44,813.98 |
| Unit Price without VAT: | kr.71.86000 |
|---|---|
| Unit Price with VAT: | kr.89.82500 |

