Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF384AMTDX/NOPB

DigiKey Part Number
296-37345-2-ND - Tape & Reel (TR)
296-37345-1-ND - Cut Tape (CT)
296-37345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90CF384AMTDX/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CF384AMTDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.37000kr.33.37
10kr.25.42400kr.254.24
25kr.23.43880kr.585.97
100kr.21.25690kr.2,125.69
250kr.20.30544kr.5,076.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.07434kr.19,074.34
2.000kr.18.64967kr.37,299.34
3.000kr.18.43706kr.55,311.18
Manufacturers Standard Package
Unit Price without VAT:kr.33.37000
Unit Price with VAT:kr.41.71250