
DS90CF364MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35382-2-ND - Tape & Reel (TR) 296-35382-1-ND - Cut Tape (CT) 296-35382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF364MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364MTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.75000 | kr.34.75 |
| 10 | kr.26.57900 | kr.265.79 |
| 25 | kr.24.52720 | kr.613.18 |
| 100 | kr.22.27140 | kr.2,227.14 |
| 250 | kr.21.19628 | kr.5,299.07 |
| 500 | kr.20.54836 | kr.10,274.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.01504 | kr.20,015.04 |
| 2.000 | kr.19.57607 | kr.39,152.14 |
| 3.000 | kr.19.35629 | kr.58,068.87 |
| Unit Price without VAT: | kr.34.75000 |
|---|---|
| Unit Price with VAT: | kr.43.43750 |

