8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C402MX/NOPB

DigiKey Part Number
296-35381-2-ND - Tape & Reel (TR)
296-35381-1-ND - Cut Tape (CT)
296-35381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C402MX/NOPB
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90C402MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
155.5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.15.14900kr.151.49
25kr.13.88280kr.347.07
100kr.12.49280kr.1,249.28
250kr.11.82976kr.2,957.44
500kr.11.43028kr.5,715.14
1.000kr.11.10131kr.11,101.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.75405kr.26,885.12
5.000kr.10.54478kr.52,723.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500