1/0 Driver FPD-Link, LVDS 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C365AMTX/NOPB

DigiKey Part Number
296-35243-2-ND - Tape & Reel (TR)
296-35243-1-ND - Cut Tape (CT)
296-35243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C365AMTX/NOPB
Description
IC TRANSCEIVER 1/0 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver FPD-Link, LVDS 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C365AMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
1.785Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.67000kr.41.67
10kr.31.99600kr.319.96
25kr.29.58040kr.739.51
100kr.26.92500kr.2,692.50
250kr.25.99160kr.6,497.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.26656kr.24,266.56
2.000kr.23.74966kr.47,499.32
Manufacturers Standard Package
Unit Price without VAT:kr.41.67000
Unit Price with VAT:kr.52.08750