
DS90C363BMTX/NOPB | |
---|---|
DigiKey Part Number | 296-35242-2-ND - Tape & Reel (TR) 296-35242-1-ND - Cut Tape (CT) 296-35242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C363BMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363BMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.98000 | kr.30.98 |
10 | kr.23.55800 | kr.235.58 |
25 | kr.21.70880 | kr.542.72 |
100 | kr.19.67490 | kr.1,967.49 |
250 | kr.18.70516 | kr.4,676.29 |
500 | kr.18.12084 | kr.9,060.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.17.63994 | kr.17,639.94 |
2.000 | kr.17.24423 | kr.34,488.46 |
3.000 | kr.17.04595 | kr.51,137.85 |
Unit Price without VAT: | kr.30.98000 |
---|---|
Unit Price with VAT: | kr.38.72500 |