
DS90C187LFE/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90C187LFE/NOPBTR-ND - Tape & Reel (TR) 296-DS90C187LFE/NOPBCT-ND - Cut Tape (CT) 296-DS90C187LFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C187LFE/NOPB |
Description | IC SERIALIZER DL LVDS LP 92QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.57Gbps Serializer 53 Input 8 Output 92-VQFN-MR (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C187LFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 5.57Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 53 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 92-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 92-VQFN-MR (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.41000 | kr.68.41 |
| 10 | kr.53.51000 | kr.535.10 |
| 25 | kr.49.78440 | kr.1,244.61 |
| 100 | kr.45.68980 | kr.4,568.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.73812 | kr.10,934.53 |
| 500 | kr.42.56194 | kr.21,280.97 |
| 750 | kr.41.97300 | kr.31,479.75 |
| 1.250 | kr.41.32022 | kr.51,650.28 |
| Unit Price without VAT: | kr.68.41000 |
|---|---|
| Unit Price with VAT: | kr.85.51250 |

