
DS90C124QVS/NOPB | |
|---|---|
DigiKey Part Number | DS90C124QVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C124QVS/NOPB |
Description | IC SER/DESER 24BIT LVDS 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C124QVS/NOPB Models |
Category | Number of Outputs 24 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 840Mbps | Mounting Type Surface Mount |
Input Type FPD-Link II, LVDS | Package / Case 48-TQFP |
Output Type LVCMOS | Supplier Device Package 48-TQFP (7x7) |
Number of Inputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C124IVS/NOPB | Texas Instruments | 578 | DS90C124IVS/NOPB-ND | kr.88.95000 | Parametric Equivalent |
| DS99R104TVSX/NOPB | Rochester Electronics, LLC | 1.496 | 2156-DS99R104TVSX/NOPB-ND | kr.37.08902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.06000 | kr.101.06 |
| 10 | kr.79.97900 | kr.799.79 |
| 25 | kr.74.71800 | kr.1,867.95 |
| 100 | kr.68.93170 | kr.6,893.17 |
| 250 | kr.66.17336 | kr.16,543.34 |
| 500 | kr.64.51140 | kr.32,255.70 |
| 1.000 | kr.63.14342 | kr.63,143.42 |
| Unit Price without VAT: | kr.101.06000 |
|---|---|
| Unit Price with VAT: | kr.126.32500 |

