
DS90C032TMX/NOPB | |
|---|---|
DigiKey Part Number | DS90C032TMX/NOPBTR-ND - Tape & Reel (TR) DS90C032TMX/NOPBCT-ND - Cut Tape (CT) DS90C032TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C032TMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.53000 | kr.23.53 |
| 10 | kr.17.75300 | kr.177.53 |
| 25 | kr.16.30640 | kr.407.66 |
| 100 | kr.14.70990 | kr.1,470.99 |
| 250 | kr.13.94900 | kr.3,487.25 |
| 500 | kr.13.49052 | kr.6,745.26 |
| 1.000 | kr.13.11302 | kr.13,113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.71453 | kr.31,786.33 |
| 5.000 | kr.12.47448 | kr.62,372.40 |
| Unit Price without VAT: | kr.23.53000 |
|---|---|
| Unit Price with VAT: | kr.29.41250 |


