DS485MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.248
Unit Price: kr.28.61343
Datasheet

Similar


Texas Instruments
In Stock: 3.226
Unit Price: kr.19.16000
Datasheet

Similar


Texas Instruments
In Stock: 1.650
Unit Price: kr.13.95000
Datasheet

Similar


Texas Instruments
In Stock: 14.766
Unit Price: kr.12.47000
Datasheet

Similar


Texas Instruments
In Stock: 5.212
Unit Price: kr.23.47000
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: kr.27.65000
Datasheet

Similar


Texas Instruments
In Stock: 14.621
Unit Price: kr.25.98000
Datasheet

Direct


Analog Devices Inc.
In Stock: 3.071
Unit Price: kr.32.92000
Datasheet

Direct


Analog Devices Inc.
In Stock: 6.113
Unit Price: kr.32.92000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: kr.33.18000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.729
Unit Price: kr.34.34000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 18.145
Unit Price: kr.33.31000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 211
Unit Price: kr.43.15000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 17.767
Unit Price: kr.43.15000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS485MX/NOPB

DigiKey Part Number
DS485MX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS485MX/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS485MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types