
DS36C200M/NOPB | |
|---|---|
DigiKey Part Number | DS36C200M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36C200M/NOPB |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C200M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.17000 | kr.35.17 |
| 10 | kr.26.83900 | kr.268.39 |
| 55 | kr.23.35491 | kr.1,284.52 |
| 110 | kr.22.35009 | kr.2,458.51 |
| 275 | kr.21.28960 | kr.5,854.64 |
| 550 | kr.20.65024 | kr.11,357.63 |
| 1.045 | kr.20.15968 | kr.21,066.87 |
| 2.530 | kr.19.61351 | kr.49,622.18 |
| Unit Price without VAT: | kr.35.17000 |
|---|---|
| Unit Price with VAT: | kr.43.96250 |

