DS3695TN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.561
Unit Price: kr.48.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 264
Unit Price: kr.37.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.209
Unit Price: kr.49.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: kr.56.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.42.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.318
Unit Price: kr.34.59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.129
Unit Price: kr.25.78000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695TN

DigiKey Part Number
DS3695TN-ND
Manufacturer
Manufacturer Product Number
DS3695TN
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS3695TN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes