DS3695AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 41.608
Unit Price: kr.20.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.72000
Datasheet

Similar


Texas Instruments
In Stock: 8.248
Unit Price: kr.28.61343
Datasheet

Similar


Texas Instruments
In Stock: 18.179
Unit Price: kr.9.07000
Datasheet

Similar


Texas Instruments
In Stock: 1.816
Unit Price: kr.26.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.18.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.160
Unit Price: kr.20.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.250
Unit Price: kr.20.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 357
Unit Price: kr.19.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.720
Unit Price: kr.19.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.131
Unit Price: kr.19.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.89697
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.339
Unit Price: kr.22.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: kr.51.76000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695AMX

DigiKey Part Number
DS3695AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3695AMX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3695AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types