16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3691MX

DigiKey Part Number
DS3691MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3691MX
Description
IC TRANSCEIVER 2/0 16SOIC
Customer Reference
Detailed Description
2/0 Driver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3691MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS423
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types