
DS3691MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3691MX/NOPB |
Description | IC TRANSCEIVER 2/0 16SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3691MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

