DS34RT5110SQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.31.66336
Datasheet
Video Retimer IC 48-WQFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS34RT5110SQX/NOPB

DigiKey Part Number
296-43350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS34RT5110SQX/NOPB
Description
IC VIDEO RETIMER 48WQFN
Customer Reference
Detailed Description
Video Retimer IC 48-WQFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
DS34RT5110SQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
48-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
48-WQFN (7x7)
Part Status
Not For New Designs
Base Product Number
Function
Retimer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS16EV5110ASQX/NOPBTexas Instruments0296-42662-2-NDkr.31.66336Similar
Available To Order
Marketplace Stock: 4.960 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.137.78392kr.344,459.80
Manufacturers Standard Package
Unit Price without VAT:kr.137.78392
Unit Price with VAT:kr.172.22990

Other Suppliers on DigiKey

4.960In Stock
Ships from Rochester Electronics, LLC