Parametric Equivalent

DS32ELX0421SQ/NOPB | |
|---|---|
DigiKey Part Number | DS32ELX0421SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32ELX0421SQ/NOPB |
Description | IC SERIALIZER 312.5GBPS 48WQFN |
Customer Reference | |
Detailed Description | 3.125Gbps Serializer 5 Input 2 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32ELX0421SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 3.125Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 2 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |


