Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8.05x13.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS280DF810ABVT

DigiKey Part Number
296-44768-2-ND - Tape & Reel (TR)
296-44768-1-ND - Cut Tape (CT)
296-44768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS280DF810ABVT
Description
IC RETIMER 28GBPS 135-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8.05x13.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
8
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Buffer, ReDriver
Package / Case
135-BGA Module
Input
CML
Supplier Device Package
135-FCBGA (8.05x13.05)
Output
CML
Base Product Number
Data Rate (Max)
28.4Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS280DF810ABVRTexas Instruments330296-46900-1-NDkr.275.52000Parametric Equivalent
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.509.42000kr.509.42
10kr.423.60700kr.4,236.07
25kr.402.18680kr.10,054.67
100kr.400.90930kr.40,090.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.367.43192kr.91,857.98
Manufacturers Standard Package
Unit Price without VAT:kr.509.42000
Unit Price with VAT:kr.636.77500