
DS280BR820ZBLT | |
|---|---|
DigiKey Part Number | 296-44767-2-ND - Tape & Reel (TR) 296-44767-1-ND - Cut Tape (CT) 296-44767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS280BR820ZBLT |
Description | IC REDRIVER 28GBPS 135-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 28Gbps 135-NFBGA (8x13) |
Datasheet | Datasheet |
Category | Number of Channels 8 |
Manufacturer Texas Instruments | Voltage - Supply 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 135-LFBGA |
Input CML | Supplier Device Package 135-NFBGA (8x13) |
Output CML | Base Product Number |
Data Rate (Max) 28Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.10000 | kr.417.10 |
| 10 | kr.344.74300 | kr.3,447.43 |
| 25 | kr.326.68440 | kr.8,167.11 |
| 100 | kr.322.89540 | kr.32,289.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.297.37836 | kr.74,344.59 |
| Unit Price without VAT: | kr.417.10000 |
|---|---|
| Unit Price with VAT: | kr.521.37500 |

