DS26LS31CMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.148
Unit Price: kr.6.69000
Datasheet

Similar


Texas Instruments
In Stock: 919
Unit Price: kr.9.26000
Datasheet

Similar


Texas Instruments
In Stock: 4.250
Unit Price: kr.10.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.460
Unit Price: kr.9.45212
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.06408
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26LS31CMX/NOPB

DigiKey Part Number
DS26LS31CMX/NOPBTR-ND - Tape & Reel (TR)
DS26LS31CMX/NOPBCT-ND - Cut Tape (CT)
DS26LS31CMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS26LS31CMX/NOPB
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26LS31CMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types