DS26C32ATMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.361
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.463
Unit Price: kr.10.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.002
Unit Price: kr.11.51000
Datasheet

Direct


STMicroelectronics
In Stock: 8.351
Unit Price: kr.6.88000
Datasheet
0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C32ATMX

DigiKey Part Number
DS26C32ATMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS26C32ATMX
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26C32ATMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types