
DS25BR440TSQX/NOPB | |
---|---|
DigiKey Part Number | 296-44052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25BR440TSQX/NOPB |
Description | IC REDRIVER LVDS 4CH 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 3.125Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR440TSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 4 | |
Delay Time | 400ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 162mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.30.92493 | kr.77,312.32 |
Unit Price without VAT: | kr.30.92493 |
---|---|
Unit Price with VAT: | kr.38.65616 |