6/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2003TMT/NOPB

DigiKey Part Number
DS2003TMT/NOPB-ND
Manufacturer
Manufacturer Product Number
DS2003TMT/NOPB
Description
IC TRANSCEIVER 6/0 16SOIC
Customer Reference
Detailed Description
6/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2003TMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
6/0
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types