DS15BR401TVSX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.36.55492
Datasheet
Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BR401TVSX/NOPB

DigiKey Part Number
DS15BR401TVSX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS15BR401TVSX/NOPB
Description
IC REDRIVER LVDS 4CH 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS15BR401TVSX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
1.0ns
Manufacturer
Texas Instruments
Signal Conditioning
Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Capacitance - Input
3 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, ReDriver
Current - Supply
175mA
Applications
LVDS
Operating Temperature
-40°C ~ 85°C
Input
CML, LVDS, LVPECL
Mounting Type
Surface Mount
Output
LVDS
Package / Case
48-TQFP
Data Rate (Max)
2Gbps
Supplier Device Package
48-TQFP (7x7)
Number of Channels
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS15BR400TVSX/NOPBTexas Instruments0DS15BR400TVSX/NOPB-NDkr.36.55492Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.36.55492kr.36,554.92
Manufacturers Standard Package
Unit Price without VAT:kr.36.55492
Unit Price with VAT:kr.45.69365