DS90C387VJD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 125
Unit Price: kr.76.40000
Datasheet
8/0 Driver FPD-Link, LVDS 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C387VJD

DigiKey Part Number
DS90C387VJD-ND
Manufacturer
Manufacturer Product Number
DS90C387VJD
Description
IC TRANSCEIVER 8/0 100TQFP
Customer Reference
Detailed Description
8/0 Driver FPD-Link, LVDS 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90C387VJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
4.76Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes